打印页面
已停产
产品信息
产品概述
82351B is a high performance PCIe-GPIB interface card. PCIe is the next generation of PCI and offers unsurpassed speed and performance, making PCIe GPIB cards an ideal choice for many computer platforms and automation applications. It is full backward compatible with PCI-configured software or coding, removing the need to reconfigure any code. The 82351B PCIe-GPIB card is highly flexible with plug-and-play configuration and low profile PC with a bracket change.
- High transfer rate of 1.4MB/s
- High flexibility via up-plugging (PCIe 1x and above)
- 3.3V signal level for lower power consumption
- Best for bandwidth-intensive test applications
- Best for: standard and low-profile brackets allow flexible connection
技术规格
配件类型
PCIe-GPIB接口卡
产品范围
-
适用于
基于PCIe的PC
SVHC(高度关注物质)
Lead (17-Jan-2023)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.363781