打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11,960.210 (CNY13,515.0373) |
包装规格:每个
最低: 1
多件: 1
CNY11,960.21 (CNY13,515.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
DCS025 is a Deskew calibration source generates time-aligned voltage and current pulses for precise deskew of voltage and current probes. This is critical for measurements in which small propagation delay differences between probes can have a large impact on a calculated measurement, e.g., instantaneous power semiconductor device loss measurements.
- 10ns signal fall time
- Only 1ns static skew
- 5V and 100mA time-aligned output signals
- Loop size compatible with 30, 150 and 500Amp current probes
- Compatible with standard and high-sensitivity current probes
- Operating temperature range from 0 to 50°C
- Dimension is (WxHxD) 1.81” x 0.95” x 4.25”
技术规格
配件类型
纠偏校准源
产品范围
-
适用于
Teledyne LeCroy 30A、150A 和 500A 电流探头
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001