需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41,469.850 (CNY46,860.9305) |
产品概述
TCPA300 is a current probe amplifier. This amplifier when used with TCP312A, TCP305A and TCP303 probes, provides a wide range of current measurement capability and spans the gap between low level milliamp measurements to very high current levels. These three probes provide current measurement capabilities of 30A, 50A and 150A DC continuous and for even higher current levels. Higher frequency performance is available with TCP312A providing greater than or equal to 100MHz bandwidth and maximum current of 30A DC. The TCPA300 is approved by UL3111-1 first edition, CAN/CSA C22.2 number 1010.1-92, EN61010-1:2001, EC Council Directive 89/336/EEC, FCC Part 15, Subpart B class A and AS/NZS 2064.1/2 standards.
- DC to 100MHz maximum bandwidth
- Automatic control and onscreen scaling and units
- AC/DC input coupling
- Low insertion impedance reduces device under test loading
- Split core construction allows easy circuit connection
- Status indicators provide visual operating status and notification of potential error conditions
- Low DC drift and noise allows improved low level current measurements
技术规格
电流探头放大器
-
Tektronix TCP312A, TCP305A与TCP303探头
No SVHC (15-Jan-2019)
TCPA300 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书