打印页面
图片仅用于图解说明,详见产品说明。

22 有货
需要更多?
22 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY83.230 (CNY94.0499) |
| 10+ | CNY71.270 (CNY80.5351) |
| 100+ | CNY61.130 (CNY69.0769) |
| 250+ | CNY58.050 (CNY65.5965) |
| 500+ | CNY54.970 (CNY62.1161) |
| 1000+ | CNY52.520 (CNY59.3476) |
包装规格:每个
最低: 1
多件: 1
CNY83.23 (CNY94.05 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 350180-0 is a Test Probe Receptacle with gold-plated beryllium copper contacts. It comes with leg made of brass 6, black nylon GF housing and funnel entry. Test probe receptacles are designed to provide test probe capability of circuits on PC boards, with-out interruption of operating currents, with precise reliability. Two legs of a tri-leg mount are not part of the live testing circuit. The three-leg mount gives maximum stability. The present line of test probe receptacles fits a range of board thicknesses from 1/32 to 1/8 depending on the length of the receptacle legs.
- Leg mounts are "V" shaped to promote solder wicking and consistent fillets
- Receptacle is recessed in housing to prevent shorting or flashover
- Housing colour is moulded, not dyed
技术规格
适用于
2.03mm 直径测试插头
装配孔直径
1.37mm
绝缘体颜色
黑色
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
额定电流
-
工作电压
-
产品范围
-
350180 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000454