200 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY92.230 (CNY104.2199) |
| 5+ | CNY90.390 (CNY102.1407) |
| 10+ | CNY88.550 (CNY100.0615) |
| 20+ | CNY86.700 (CNY97.971) |
产品概述
The 55.3225-20 is a Right-angled Socket for self-assembly of connecting leads for potential equalization. Socket made of nickel-plated brass and Multilam made of gold-plated hard-drawn copper alloy. The purpose of additional potential equalization is to equalise potentials between different metal parts that can be touched simultaneously or to reduce differences of potential which can occur during operation between the bodies of medical electrical devices and conductive parts of other objects. The newly developed POAG socket is designed for screw lead termination so that no special tools (crimping pliers) are needed. The use of high-quality components ensures dependable potential equalization in places where it is particularly important. The new POAG socket separately for the self-assembly of potential equalization leads, as well as leads ready assembled with this socket.
- Screw connection is simply effected by means of a standard Allen key (no special tool needed)
- Good performance ratio of the POAG sockets and assembled leads
- Nickel-plated socket and gold-plated Multilam for dependable, durable contact
技术规格
插座
-
镀镍触芯
黄铜
母
To Be Advised
电缆安装
-
绿、黄
螺丝
POAG-KBT6-EC/6 Series
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书