打印页面
图片仅用于图解说明,详见产品说明。

5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,975.860 (CNY3,362.7218) |
| 5+ | CNY2,916.350 (CNY3,295.4755) |
| 10+ | CNY2,856.830 (CNY3,228.2179) |
| 20+ | CNY2,797.310 (CNY3,160.9603) |
包装规格:每个
最低: 1
多件: 1
CNY2,975.86 (CNY3,362.72 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DIGITRON
制造商产品编号2024T-RTD复制
库存编号4574068
产品范围2000 Series
技术数据表
温度测量范围-150°C至+600°C
外部高度155mm
外部宽度67mm
外部深度40mm
产品范围2000 Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
2024T-RTD is a 2000 series digital thermometer with Pt100 type sensor. This hand-held digital thermometer provides a range of enhanced features to meet the changing demands of both industrial and food environments. The rugged 2000 Series provides precise, stable readings and high accuracy even in the harshest of environments. It is simple to operate, fast, reliable and built to last. Supplied with a rubber boot.
- TCM screw connector
- Measuring range from -150°C to 600°C(-238°F to 1112°F)
- 12.7mm (0.5”) custom LCD display
- Long battery life typically 500hours
- Auto switch-off
- Features selectable °C/°F function, hold function, range lock, max/min
- Robust case ensuring long life in demanding and harsh environments
- Automatic zero calibration for added accuracy
- IP65 rated
- Dimension is 155 x 67 x 40mm
技术规格
温度测量范围
-150°C至+600°C
外部宽度
67mm
产品范围
2000 Series
外部高度
155mm
外部深度
40mm
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.3