需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,059.560 (CNY1,197.3028) |
产品信息
产品概述
The TESTO 905-T2 is a surface thermometer with large measuring range. The TESTO 905-T2 surface thermometer can measure the temperature reliably and impressively fast even on uneven surfaces. Its measuring head with sprung thermocouple strip is what makes this possible. This efficient temperature measuring instrument is therefore suitable for diverse applications in the heating, plumbing and refrigeration trade. The TESTO 905-T2 surface thermometer also impresses with its large measuring range of -50°C to +350°C. Measurements of up to +500°C are also possible for a short period (1 to 2 minutes). The surface thermometer is particularly well suited to temperature measurements on pipes, as its thermocouple probe is easily able to deal with their uneven surfaces.
- Measuring range from -50°C to +350°C (short term to +500°C)
- Accuracy is ±(1°C + ±1% of mV)
- Resolution is 0.1°C
- 3AAA micro batteries with 1000h battery life
- LCD one-line display type
- Operating temperature from 0°C to +40°C
- Large measuring range temperature measurements up to +500°C possible for a short time
- Extremely quick response time
- Convenient reading of measurement results on the swivel display
内容
TESTO 905-T2 surface thermometer with large measuring range, Attachment clip, 3x AAA batteries.
注释
校准服务可用于此产品. 可选择标准认证服务, 或国际认可的UKAS认证校准. 请访问我们的校准页面去了解更多详情.
技术规格
-50°C 至 +350°C
-
905 Series
-
-
To Be Advised
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书