需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY533.810 (CNY603.2053) |
产品信息
产品概述
The TESTO 103 is folding food thermometer. It is a smallest folding food probe thermometer in its class, making it perfect for carrying out spot checks in the food industry. At a little over 118mm it is so small it fits in any shirt or trouser pocket. And because the probe can be folded away, it can’t break off or cause any harm or damage. This food probe thermometer is ideal for checking incoming goods, catering services, commercial kitchens, cold storage rooms and supermarkets. It can be used everywhere where food is sold, stored or processed to ensure that temperatures are kept and quality and hygiene standards are met. The thermometer’s thin, rugged sensor tip leaves virtually no trace when used for carrying out spot checks on liquid and semi solid media. The probe can also measure core temperature of food at an angle of only 30°. This is particularly important as it is not always possible to measure at an angle of 180°, i.e. when food is in storage, stacked in boxes or on display.
- Ideal for use with food, ideal for food safety inspections, HACCP compliant
- Splash water protected/IP55 rated, easy to use, high precision technology
- Practical folding mechanism for quick & easy measuring
- NTC temperature accuracy of ±0.5°C (-30 to +99.9°C) ±1.0% of mV (+100 to +220°C)
- NTC temperature measuring range from -30 to +220°C and resolution of 0.1°C
- Weight of 49g, reaction time (t99) of 10sec and ABS housing
- Complies with EN 13485 for the transport, storage and distribution of chilled and frozen foods
- Waterproof, compact (only 4.5inches) and easily fits in pocket
- LCD, single line, not illuminated display
- Dimension is 189mm x 35mm x 19mm (Probe folded out) and operating temperature from -20°C to +60°C
内容
Testo 103 food thermometer with foldable temperature sensor, User guide, Calibration certificate, 2x CR2032 batteries.
技术规格
-30°C 至 +220°C
189mm
-
35mm
19mm
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书