打印页面
可订购
制造商标准交货时间:32 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号472A-1复制
库存编号4287428
技术数据表
温度测量范围-200°C 至 +1370°C
外部高度179.32mm
外部宽度71.56mm
外部深度33.52mm
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
472A-1 is a dual input thermocouple thermometer which precisely measures up to two temperature measurements simultaneously. The large LCD display shows both temperature inputs or one temperature input and the differential temperature. Any J, K, or T type thermocouple with a mini-jack connector can be used as an input. For viewing in poorly lit environments, the built-in back light brightens the display. A hold button allows the user to freeze temperature data displayed. Minimum and maximum readings can be recorded over a set time period.
- Ranges: J-type: -328 to 1400°F, K-type: -328 to 2498°F, T-type: -328 to 734°F
- Accuracy: ±0.13% reading + 1.4°F +.006°/°F below 1000°F
- Triple LCD display
- Temperature limits: 32 to 122°F (0 to 50°C)
- Humidity limits (non-condensing) of 0 to 85% relative humidity
- Power requirement of 9V alkaline battery, installed non-functional, user replaceable
内容
Thermometer, Hard carrying case, Battery, One K type thermocouple.
技术规格
温度测量范围
-200°C 至 +1370°C
外部宽度
71.56mm
产品范围
-
外部高度
179.32mm
外部深度
33.52mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.544311