需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,474.680 (CNY3,926.3884) |
产品概述
TESTO 860I - PROMO is a wireless thermal imaging camera (promo) for smartphones with simple operation and display via the testo Smart App. It provided simple and fast determination of delta T in the thermal image using application-specific DeltaHeat and DeltaCool measurement functions. Everything is simple with the testo Smart App: easy operation and effortless documentation with on-site emailing. It provides flexible handling through wireless use or one-handed operation directly attached to a smartphone. It is a new wireless thermal imaging camera for smartphones testo 860i with its simple operation and display in the testo Smart App making it the perfect choice for quick spot checks in the HVAC trade, maintenance, buildings and many other applications. The humidity mode function helps to assess the risk of mould indoors. The thermography measurement function shows hotspots and Delta T quickly and easily during maintenance.
- Razor-sharp thermal images thanks to high infrared resolution (256 x 192 pixels)
- 50mK thermal sensitivity (NETD), 48° x 36° / 0.3m field of view (VFOV/HFOV)/ min focusing distance
- Flexible handling - clip on or clip off display
- Testo Smart App – easy operation, live display, effortless documentation & on-site report sharing
- Seamless connectivity – works with the testo 770-3 clamp meter and testo 605i thermohygrometer
- High suitability for everyday use and robustness with IP54 and fall protection up to 1.5m
- 9Hz image refresh rate, fixed focus, 8 to 14µm spectral range
- Integrated li-ion rechargeable battery, USB-C charging interface
- Digital zoom, full screen mode
- Dimension is 165 x 45 x 38mm
内容
Testo 860i – wireless thermal imaging camera, Bag for safe transport, USB-C cable and cardboard packaging.
注释
Save 5% (already applied) on selected Testo T&M product lines. While stocks last.
技术规格
-20°C
256 x 192
48° x 36°
9Hz
-
350°C
0.05K
400mm
-
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书