有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,497.420 (CNY1,692.0846) |
产品信息
产品概述
P01651815 is a CA 1860 IR thermometer. To locate all the areas of overheating in just a few seconds, this ergonomic thermometers has been specially designed to be particularly simple to use. The pistol-shaped casing also makes them exceptionally comfortable to handle. All the functions are accessible with just one hand. Due to the laser sight and its flexible use, users can point at the centre of any target without any possibility of error. The results are then displayed on the backlit LCD screen.
- Measurement range from - 35°C to + 450°C
- Emissivity of 0.95
- Distance/spot ratio 10:1
- Single laser
- Configurable high and low alarms
- Measurement functions : Instantaneous mode, MAX, MIN, AVG, DIF, continuous measurement, alarms
- Compact and rugged due to its 3-metre fall resistance
- IP65 ingress protection
- Dimension is 189mm x 118mm x 55mm
内容
CA 1860 IR thermometer, Battery, User's manual, Verification certificate, Carrying bag.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
-35°C 至 +450°C
-
-
1.8%
-
No SVHC (16-Jul-2019)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hong Kong
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书