2. 测试与测量
                                                                                                3. 温度测量和热像仪
                                                                                                4. 红外测温仪
                                                                                                打印页面

                                                                                                TESTO 104-IR BT

                                                                                                红外测温仪, 带蓝牙,红外/穿透探头, -30°C 至 +250°C, -50°C 至 +250°C, 1 %, -20 °C, 50 °C

                                                                                                TESTO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TESTO TESTO 104-IR BT
                                                                                                TESTO TESTO 104-IR BT
                                                                                                TESTO TESTO 104-IR BT
                                                                                                TESTO TESTO 104-IR BT
                                                                                                TESTO TESTO 104-IR BT
                                                                                                TESTO TESTO 104-IR BT
                                                                                                TESTO TESTO 104-IR BT
                                                                                                制造商TESTO
                                                                                                制造商产品编号TESTO 104-IR BT
                                                                                                库存编号4547825
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                订单确认后再估计交付情况。我们将在发货时向您收取费用。

                                                                                                在此登记您的兴趣

                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,381.370 (CNY1,560.9481)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,381.37 (CNY1,560.95 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TESTO
                                                                                                制造商TESTO
                                                                                                制造商产品编号TESTO 104-IR BT
                                                                                                库存编号4547825
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                温度测量范围-30°C 至 +250°C, -50°C 至 +250°C
                                                                                                精度1%
                                                                                                工作温度最小值-20°C
                                                                                                工作温度最高值50°C
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                0560 1045 60 is a testo 104-IR BT - infrared/penetration thermometer with app connection. This is a versatile measuring instrument for quick and reliable temperature checks in hectic daily practice and is particularly suitable for checks as part of HACCP processes. The testo Smart App connection makes digital documentation, and especially temperature limit monitoring (CP/CCP) easier than ever.

                                                                                                • Measuring instrument for determining surface and core temperature with intuitive operation
                                                                                                • Measurements possible with or without app
                                                                                                • App measurement program supports with measurement, especially of (critical) control points (CP/CCP)
                                                                                                • Error-free documentation via the testo Smart App
                                                                                                • Tracking of measurement data for regulatory requirements and internal quality assurance
                                                                                                • Measuring range from -50 to +250°C (NTC), Measuring range from -30 to +250°C (Infrared)
                                                                                                • IP65 protection class, 650nm wavelength
                                                                                                • ABS / TPE / PC, diecast zinc, stainless steel housing material
                                                                                                • 2 point laser, 10:1 + opening diameter of the sensor (12mm) optics
                                                                                                • Power of <1mW, 2 AAA micro batteries

                                                                                                内容

                                                                                                Waterproof infrared/penetration thermometer with Bluetooth testo 104-IR BT including folding penetration probe, Batteries, Quick guide, Calibration protocol.

                                                                                                技术规格

                                                                                                温度测量范围

                                                                                                -30°C 至 +250°C, -50°C 至 +250°C

                                                                                                工作温度最小值

                                                                                                -20°C

                                                                                                产品范围

                                                                                                -

                                                                                                精度

                                                                                                1%

                                                                                                工作温度最高值

                                                                                                50°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90251900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.21