产品信息
TESTO 104-IR 的替代之选
找到 1 件产品
产品概述
The TESTO 104-IR is a dual purpose IR and penetration thermometer. It features precise 2-point laser with 10:1 optics for exact, error free measurements. This super rugged design thermometer is built for extreme, everyday use. The Testo 104 is ideal for both food inspectors and receiving departments. With the ability to scan surface temperatures from a distance using IR sensor and fast response folding NTC penetration probe for core temperature checks, the 104 IR is an ideal thermometer for all aspects of food industry. It is a versatile, waterproof (IP65) penetration thermometer combined with an infrared sensor for both contact and non-contact temperature measurements. The Testo 104-IR scans the surface temperature of individual foods or entire pallets from a distance with the highest accuracy. If a limit value is exceeded or undershot, the folding penetration probe is also able to measure core temperature. The penetration probe is always secure and neatly folds away when not in use.
- Large, backlit, easy to read illuminated one-line LCD display and HACCP compliant
- Colour strips aid in preventing cross contamination concerns, high quality, robust, fold away probe
- NTC measuring range from -50°C to +250°C (±1.0°C (-50 to -30.1°C) accuracy, 0.1°C resolution)
- Infrared measuring range from -30 to +250°C (±2.5°C (-30 to -20.1°C) accuracy, 0.1°C resolution)
- Infrared measuring rate of 0.5sec and distance to measurement spot of 10:1
- ABS/TPE/PC, die-cast zinc, stainless steel housing and complies with EN 13485
- Hold or auto hold (immersion probe) measurement mode, temperature °C/°F/°R measurement value
- High quality, robust folding joint for rough work projects, handy, practical & easily fits in pocket
- Operating temperature range from -20°C to 50°C and 2x AAA batteries with 10h (typical) battery life
- Dimension is 281 x 48 x 21mm (probe folded), 178 x 48 x 21mm (probe not folded) & weight is 197g
内容
Testo 104 IR waterproof foldable food thermometer, User guide, Calibration protocol, Adhesive colour strips, 2x AAA batteries.
注释
校准服务可用于此产品. 可选择标准认证服务, 或国际认可的UKAS认证校准. 请访问我们的校准页面去了解更多详情.
技术规格
-30℃至+250℃
-20°C
-
1%
50°C
Lead (08-Jul-2021)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书