打印页面
已停产
产品信息
制造商FLUKE
制造商产品编号FLUKE 61复制
库存编号3970061
技术数据表
温度测量范围-30°C 至 +500°C
精度2%
工作温度最小值-30°C
工作温度最高值500°C
产品范围-
SVHC(高度关注物质)No SVHC (15-Jun-2015)
FLUKE 61 的替代之选
找到 4 件产品
产品概述
The Fluke 61 thermometer provides a quick non-contact temperature measurement in a compact case surrounded with a protective holster. Targeting objects is easy with the bright laser beam activated via the simple push button operation. Even in the dark the display is simple to read with the quality backlit screen. Ideal for measuring surface temperatures of rotating, hard-to-reach, electrically live or dangerously hot targets.
- Shock-absorbing holster increases ruggedness
- Bright laser beam provides easy targeting
- Large display clearly supplies data at a glance
- Quality backlight illuminates the screen in the dark
- Automatic sleep mode after 15 seconds extends battery life
- Alkaline batteries provide over 4000 typical measurements
- Battery life: 12 hours with laser and backlight activated
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
温度测量范围
-30°C 至 +500°C
工作温度最小值
-30°C
产品范围
-
精度
2%
工作温度最高值
500°C
SVHC(高度关注物质)
No SVHC (15-Jun-2015)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (15-Jun-2015)
下载产品合规证书
产品合规证书
重量(千克):.358338