2. 测试与测量
                                                                                                3. 光谱仪
                                                                                                打印页面

                                                                                                AFBR-S20T1WU

                                                                                                光谱仪, 190 nm, 1000 nm, 2 nm, CCD, 50 mm, SMA连接器

                                                                                                BROADCOM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                BROADCOM AFBR-S20T1WU
                                                                                                制造商BROADCOM
                                                                                                制造商产品编号AFBR-S20T1WU
                                                                                                库存编号4351749
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY16,899.080 (CNY19,095.9604)
                                                                                                2+CNY16,353.950 (CNY18,479.9635)
                                                                                                5+CNY15,842.890 (CNY17,902.4657)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY16,899.08 (CNY19,095.96 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                BROADCOM
                                                                                                制造商BROADCOM
                                                                                                制造商产品编号AFBR-S20T1WU
                                                                                                库存编号4351749
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                波长最小值190nm
                                                                                                波长最大值1000nm
                                                                                                频谱分辨率2nm
                                                                                                探测器类型CCD
                                                                                                焦距50mm
                                                                                                光学接口SMA连接器
                                                                                                数字接口UART
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (12-Jan-2017)

                                                                                                产品概述

                                                                                                AFBR-S20T1WU is an UV sensitive miniature QtubeSpectrometer. It is the perfect spectral sensor for the integration directly into your process pipe. This spectrometer module delivers technical specifications that are unprecedented at this size. The QtubeSpectrometer module covers a wide spectral range from 190nm to 1000nm within one single device. Easy communication and signal acquisition is guaranteed through a UART interface. The optical performance is optimized for the UV range. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, colour measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.

                                                                                                • Typical spectral resolution (FWHM) of 2nm, blaze wavelength of 270nm
                                                                                                • Miniature design
                                                                                                • High spectral resolution
                                                                                                • High sensitivity and dynamic range
                                                                                                • Exceptional thermal stability
                                                                                                • 2500-pixel linear CCD sensor
                                                                                                • Optical input via an SMA fibre connector or a free focused beam
                                                                                                • Two I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
                                                                                                • Calibration data stored in internal memory
                                                                                                • Easy-to-use ASCII-based communication protocol

                                                                                                技术规格

                                                                                                波长最小值

                                                                                                190nm

                                                                                                频谱分辨率

                                                                                                2nm

                                                                                                焦距

                                                                                                50mm

                                                                                                数字接口

                                                                                                UART

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (12-Jan-2017)

                                                                                                波长最大值

                                                                                                1000nm

                                                                                                探测器类型

                                                                                                CCD

                                                                                                光学接口

                                                                                                SMA连接器

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Czech Republic
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90273000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001