打印页面
可订购
制造商标准交货时间:40 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41,911.940 (CNY47,360.4922) |
| 5+ | CNY41,073.700 (CNY46,413.281) |
包装规格:每个
最低: 1
多件: 1
CNY41,911.94 (CNY47,360.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AFBR-S20N1N256 is a Qneo NIR industrial USB spectrometer for versatile integration with wavelengths range of 950nm to 1700nm. Spectroscopy is a powerful tool used to analyse the properties of materials and substances based on their interaction with light. In process analytics, mini spectrometers are used to monitor and control chemical reactions, assess the quality of materials, and optimize production processes. Applications include agricultural analysis, process control, petro-chemical analysis, food quality and biochemical analysis.
- Typical spectral resolution (FWHM) of 8nm, blaze wavelength is 1250nm
- Miniature design, high spectral resolution
- High sensitivity and dynamic range, exceptional thermal stability
- 256pixel linear uncooled InGaAs-sensor
- Optical input via an SMA fibre connector or free focused beam
- Four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
- USB 2.0 (high speed), UART, and SPI communication interfaces
- Calibration data stored in internal memory
- Full processing of spectra in the device, averaging and smoothing
- Internal buffering of up to 75 spectra without binning, identical COM protocol for all interfaces
技术规格
波长最小值
950nm
频谱分辨率
8nm
焦距
40mm
数字接口
SPI, UART, USB
SVHC(高度关注物质)
No SVHC (12-Jan-2017)
波长最大值
1700nm
探测器类型
NIR
光学接口
SMA连接器
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:90273000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (12-Jan-2017)
下载产品合规证书
产品合规证书
重量(千克):.6