打印页面
可订购
在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY192,817.990 (CNY217,884.3287) |
包装规格:每个
最低: 1
多件: 1
CNY192,817.99 (CNY217,884.33 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
780109-01/960680-100(HW+SVC) is a PXIe-5442 PXI waveform generator and standard service program for hardware. The PXIe-5442 is a 43 MHz arbitrary waveform generator capable of generating user-defined, arbitrary waveforms, standard functions including sine, square, triangle, and ramp, as well as signals that require on-board signal processing. Some of these signal processing operations include FIR and CIC interpolation filters, digital prefilter gain, numerically-controlled oscillator, and I/Q mixing for quadrature digital upconversion. The PXIe-5442 also features advanced synchronization and data streaming capabilities.
技术规格
信号发生器类型
PXI波形发生器
产品范围
PXIe-5442
信号发生器调制
-
插头类型
-
通道数
1通道
带宽
43MHz
制造商保修
1年
SVHC(高度关注物质)
To Be Advised
技术文档 (2)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):1.58