打印页面
图片仅用于图解说明,详见产品说明。

16 有货
5 您现在可以预订货品了
6 件可于 3-4 个工作日内送达(新加坡 库存)
10 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,015.570 (CNY5,667.5941) |
包装规格:每个
最低: 1
多件: 1
CNY5,015.57 (CNY5,667.59 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号TF960复制
库存编号2291503
产品范围TF900 Series
技术数据表
带宽6GHz
计数器测量功能频率
测试频率范围0.001Hz至6GHz
数字/字母位数10
灵敏度15mVrms
外部高度88mm
外部宽度260mm
外部深度235mm
产品范围TF900 Series
插头类型通用适配器
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The TF960 uses a high quality temperature compensated internal frequency reference (TCXO) which has a low aging rate and is stable to within ±1ppm over the full temperature range. Its short warm-up time allows accurate measurements to be made even under portable battery powered conditions. An External Reference input is provided and changeover from the internal timebase is automatic when an external reference standard is connected.
- 0.001Hz to <gt/> 3000MHz or 6000MHz frequency range
- Frequency, period, pulse width, duty cycle, frequency ratio and event counting modes
- High performance temperature compensated timebase
- Reciprocal measurement technique gives superior resolution
- High input sensitivity over the full frequency range
- High impedance DC coupled input up to 125MHz
- Variable trigger threshold and switchable attenuator
- Large 10 digit LCD display with annunciators
- Operation from built-in rechargeable batteries
- Low power consumption gives up to 24 hours operation
- Remote control and readback via USB interface
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
带宽
6GHz
测试频率范围
0.001Hz至6GHz
灵敏度
15mVrms
外部宽度
260mm
产品范围
TF900 Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
计数器测量功能
频率
数字/字母位数
10
外部高度
88mm
外部深度
235mm
插头类型
通用适配器
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.5