打印页面
不再進貨
产品概述
7" touch screen IP camera and analogue camera tester.
- 1280x800 Screen resolution, H264 & H265 4K video display
- Built in Wi-fi and web browser, static IP, DHCP
- IP and CVBS or HDMI & IP simultaneous test
- BNC input and output
- 4K Video and MKV/MP4 media file compatibility
- Rapid Onvif, auto login and view video from IP camera
- Onvif and analogue PTZ control, 4x zoom, screenshot, record and playback
- Supports mobile phone, PC and tester display simultaneously
- User install app function and tester app upgrade
- Network bandwidth test, FTP server, Hikvision and Dahua test
- Screen capture, user defined menu
- Built in LED torch
- CVBS loop test, BNC colour bar signal cable test
- Enhanced colour bar generator, UTP cable test and RS485 communication address scan.
- HDMI output supports 1080P
- RJ45 cable TDR test cable pair status, length and attenuation
- HDMI output supports 1080P
- Enhanced colour bar generator, UTP cable test and RS485 communication address scan
警告
This device comes with a CEE 7/7 mains plug that is only intended for use with Type E and Type F mains sockets.
注释
For professional use.
技术规格
监视器类型
CCTV
外部宽度
240mm
重量
1kg
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
外部高度
158mm
外部深度
44mm
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):2.1