2. 测试与测量
                                                                                                3. 信号发生器与信号计数器
                                                                                                4. 任意/函数/脉冲/射频发生器
                                                                                                5. 任意/函数/脉冲发生器
                                                                                                打印页面

                                                                                                AFG3021C

                                                                                                函数信号发生器, 任意, 1通道, 25 MHz, AFG3000C系列

                                                                                                TEKTRONIX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEKTRONIX AFG3021C
                                                                                                TEKTRONIX AFG3021C
                                                                                                TEKTRONIX AFG3021C
                                                                                                制造商TEKTRONIX
                                                                                                制造商产品编号AFG3021C
                                                                                                库存编号2772539
                                                                                                产品范围AFG3000C Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                TEKTRONIX
                                                                                                制造商TEKTRONIX
                                                                                                制造商产品编号AFG3021C
                                                                                                库存编号2772539
                                                                                                产品范围AFG3000C Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                信号发生器类型任意, 函数
                                                                                                通道数1通道
                                                                                                产品范围AFG3000C Series
                                                                                                带宽25MHz
                                                                                                信号发生器调制AM, FM, FSK, PM, PWM
                                                                                                制造商保修3年
                                                                                                插头类型欧洲, 瑞士, 英国
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                The AFG3021C CAL from Tektronix is an AFG3000C series, 1µHz to 25MHz sine wave, 1-channel arbitrary/function generator. Unmatched performance, versatility, intuitive operation and affordability make this function, arbitrary waveform and pulse generator the most useful instruments in industry. Users can choose from 12 different standard waveforms (sine, square, pulse, ramp, triangle, sin(x)/x, exponential rise and decay, gaussian, lorentz, haversine, DC, noise waveforms). Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to output signal. Colour TFT LCD screen on model shows all relevant waveform parameters and graphical wave shape at single glance. Typical applications include electronic test and design, sensor simulation, functional test education and training.

                                                                                                • USB, LAN and GPIB interfaces
                                                                                                • Superior performance and versatility, AM, FM, PM, FSK, PWM modulation types
                                                                                                • Intuitive user interface shows more information at a single glance
                                                                                                • Pulse waveform with variable edge times, ArbExpress™ software for creating waveforms with ease
                                                                                                • Sweep and burst modes, 5.6inch display for full confidence in settings and waveform shape
                                                                                                • Multi-language and intuitive operation saves set-up time
                                                                                                • USB connector on front panel for waveform storage on memory device
                                                                                                • LabVIEW and LabWindows/IVI-C drivers
                                                                                                • UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 listed
                                                                                                • 156mm x 329.6mm x 168.0mm (H x W x D), 4.5Kg net weight, 0°C to 50°C operating temperature

                                                                                                内容

                                                                                                AFG3021C arbitrary/function generator, Compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM (Quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual and links to download LabView and IVI drivers), CD-ROM (ArbExpress™ software), NIST traceable calibration certificate.

                                                                                                警告

                                                                                                Do not short output pins or apply external voltages to output connectors. The instrument may be damaged so do not apply excessive inputs over +5V to trigger input connector.

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                信号发生器类型

                                                                                                任意, 函数

                                                                                                产品范围

                                                                                                AFG3000C Series

                                                                                                信号发生器调制

                                                                                                AM, FM, FSK, PM, PWM

                                                                                                插头类型

                                                                                                欧洲, 瑞士, 英国

                                                                                                通道数

                                                                                                1通道

                                                                                                带宽

                                                                                                25MHz

                                                                                                制造商保修

                                                                                                3年

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Product Page EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90308400
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):2.744232