有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY108,200.860 (CNY122,266.9718) |
产品概述
N9321C is a basic spectrum analyser (BSA). It offers proven test efficiency, usability, and flexibility to adapt to new requirements. It is ideal for general-purpose spectrum analysis and low-cost manufacturing applications, helping you to achieve higher productivity on a smaller budget – whether you are tuning an RF circuit of an IoT module, hunting for noise for a system, fighting for higher throughput, or teaching students in a classroom. This easy-to-afford BSA spectrum analyser put together just enough performance, and superior reliability, to assist you in addressing common RF-microwave test and measurement challenges easily and faster. It complies with European low voltage directive 2014/35/EU, IEC/EN 61010-1 3.1 Edition, Canada: CAN/CSA-C22.2 No 61010-1-12, USA: UL 61010-1 3.1 Edition.
- Basic spectrum analyser (BSA) outperform expectations in essential RF applications
- Comes equipped with tracking generator and built-in VSWR bridge for transmission and reflection test
- Identifies interfering signals from unexpected transmissions w/ powerful spectrum monitoring feature
- Supports AM/FM, ASK/FSK demodulation analysis suites for IOT transmitter characterization
- 9kHz to 4GHz frequency range
- 10Hz to 3MHz resolution bandwidth
- Amplitude accuracy is ±0.6dB, +15dBm TOI
- Phase noise is -90dBc/Hz, ≤ 25W power consumption
- Operating temperature range from +5 to +45°C
- Dimension is 132.5mm x 320mm x 400mm (H×W×L)
技术规格
台式
9kHz到4GHz
320mm
7.9kg
欧洲, 英国
-
132.5mm
400mm
5年
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书