2. 测试与测量
                                                                                                3. 射频测试设备
                                                                                                4. 射频功率传感器
                                                                                                打印页面

                                                                                                U8487A

                                                                                                射频功率传感器, 10MHz至50GHz, -35dBm至+20dBm, 900读数/秒, 2.4mm插头, U8480 Series

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KEYSIGHT TECHNOLOGIES U8487A
                                                                                                KEYSIGHT TECHNOLOGIES U8487A
                                                                                                KEYSIGHT TECHNOLOGIES U8487A
                                                                                                KEYSIGHT TECHNOLOGIES U8487A
                                                                                                KEYSIGHT TECHNOLOGIES U8487A
                                                                                                制造商KEYSIGHT TECHNOLOGIES
                                                                                                制造商产品编号U8487A
                                                                                                库存编号4008974
                                                                                                产品范围U8480 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:22 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY75,474.000 (CNY85,285.620)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY75,474.00 (CNY85,285.62 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                制造商KEYSIGHT TECHNOLOGIES
                                                                                                制造商产品编号U8487A
                                                                                                库存编号4008974
                                                                                                产品范围U8480 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                测试频率范围10MHz至50GHz
                                                                                                功率量程-35dBm至+20dBm
                                                                                                测量速度900读数/秒
                                                                                                射频连接器类型2.4mm插头
                                                                                                产品范围U8480 Series
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                U8487A is a U8480-series USB thermocouple power sensor. The power sensor with the capability to measure down to DC cover various test applications. External trigger will enable accurate trigger of small signals close to the signal noise floor. With the built-in trigger in connection on the U8480-series power sensors, you can connect an external trigger signal from a signal source or the device under test directly to the USB sensor through a standard BNC to SMB cable. It is supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform average power measurement and analysis.

                                                                                                • Frequency range of 10MHz to 50GHz
                                                                                                • Fastest measurement speed for thermocouple sensor, <gt/> 900 readings/s (free run/fast buffer mode)
                                                                                                • Best-in-class power linearity of less than 0.8%
                                                                                                • Wide dynamic range from -35dBm to +20dBm
                                                                                                • Accurate calibration and traceability to US NIST or NPL
                                                                                                • 2.4mm connector
                                                                                                • Real time measurement uncertainty (MU) feature
                                                                                                • S-parameter and gamma correction function

                                                                                                内容

                                                                                                USB thermocouple power sensor, Power sensor cable 5ft (1.5m), default cable length, Trigger cable, 50 ohm, 1.5m BNC male to SMB female, Certificate of calibration, 2.4 mm (f) to N-Type (m) adapter.

                                                                                                技术规格

                                                                                                测试频率范围

                                                                                                10MHz至50GHz

                                                                                                测量速度

                                                                                                900读数/秒

                                                                                                产品范围

                                                                                                U8480 Series

                                                                                                功率量程

                                                                                                -35dBm至+20dBm

                                                                                                射频连接器类型

                                                                                                2.4mm插头

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90308900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):1.212905