打印页面
可订购
制造商标准交货时间:34 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY120,523.000 (CNY136,190.990) |
包装规格:每个
最低: 1
多件: 1
CNY120,523.00 (CNY136,190.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号N1911A复制
制造商标准货期34 周
库存编号4008977
产品范围P Series
技术数据表
测试频率范围-
功率量程-35dBm至+20dBm
测量速度-
产品范围P Series
SVHC(高度关注物质)To Be Advised
产品概述
N1911A P-Series single channel power meter provides a measurement frequency range from 50MHz to 40GHz. The P-series power meters are supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform complex pulse analysis and standard average power measurement.
- 30MHz video bandwidth
- Single shot real time capture at 100Msample/s per second
- Key Measurements: - peak, average, peak-to-average ratio, rise time, fall time and pulse width
- 22 predefined formats: WiMAX, DME, HSDPA
- One screen view for pulse measurement analysis: auto scale, auto gate, rise/fall time, duty cycle
- Internal zeroing and calibration while connecting to the DUT
- High speed Complementary Cumulative Distribution Function (CCDF) statistical analysis
技术规格
测试频率范围
-
测量速度
-
SVHC(高度关注物质)
To Be Advised
功率量程
-35dBm至+20dBm
产品范围
P Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):6.350288