2. 测试与测量
                                                                                                3. 射频测试设备
                                                                                                4. 射频&微波测试元件
                                                                                                打印页面

                                                                                                100B

                                                                                                测试配件, 连接器, 3.1 GHz, 50 ohm, Beehive EMC探头放大器, 100 Series

                                                                                                BEEHIVE ELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                BEEHIVE ELECTRONICS 100B
                                                                                                制造商BEEHIVE ELECTRONICS
                                                                                                制造商产品编号100B
                                                                                                库存编号2806224
                                                                                                产品范围100 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:11 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,005.350 (CNY1,136.0455)
                                                                                                5+CNY974.900 (CNY1,101.637)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,005.35 (CNY1,136.05 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                BEEHIVE ELECTRONICS
                                                                                                制造商BEEHIVE ELECTRONICS
                                                                                                制造商产品编号100B
                                                                                                库存编号2806224
                                                                                                产品范围100 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                射频测试元件类型连接器
                                                                                                频率3.1GHz
                                                                                                阻抗50ohm
                                                                                                最大连续射频输入功率-
                                                                                                适用于Beehive EMC探头放大器
                                                                                                产品范围100 Series
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                The 100B from Beehive Electronics is a 100 series EMC probe EMC probe. The magnetic field probe has the smallest loop of any probe in the series. It offers the best spatial resolution and high-frequency response of the magnetic field probes but has lower sensitivity than the 100A or 100C. This loop probe has integrated electrostatic shields, providing isolation from common mode signals. As a result, this probe delivers excellent repeatability. Because of the planar construction of the probes, even the large loops are only 0.11” thick, allowing the probe to be inserted into narrow seams and gaps.

                                                                                                • Integrated electrostatic shield in the loop probe eliminates common mode pick-up
                                                                                                • Multiple loop sizes offer optimum sensitivity and spatial resolution at different frequencies
                                                                                                • Probe dimensions optimized for access to tight spaces
                                                                                                • Small loop, 0.25inch tip diameter, 0.15inch loop diameter
                                                                                                • Loop probe and sensitive to magnetic field
                                                                                                • Can be driven by a signal source to generate fields for electromagnetic susceptibility testing
                                                                                                • Probe can be used to measure the signals present on an operational PC board
                                                                                                • Length is 6.35inch (excluding connector) and probe tip thickness is 0.11”

                                                                                                技术规格

                                                                                                射频测试元件类型

                                                                                                连接器

                                                                                                阻抗

                                                                                                50ohm

                                                                                                适用于

                                                                                                Beehive EMC探头放大器

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                频率

                                                                                                3.1GHz

                                                                                                最大连续射频输入功率

                                                                                                -

                                                                                                产品范围

                                                                                                100 Series

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.037195