有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,011.880 (CNY1,143.4244) |
| 5+ | CNY981.230 (CNY1,108.7899) |
产品信息
产品概述
The 100A from Beehive Electronics is a 100 series EMC probe. It is a small, handheld magnetic field probe which is ideal for locating the sources of EMC emissions. Its integrated electrostatic shield offers good common mode rejection and its fine spatial resolution make it easy to track a source of emissions down to the offending component. This EMC probe is designed for identifying and fixing EMC problems. It delivers excellent repeatability. Because of the planar construction of the probe, even the large loops are only 0.11” thick, allowing the probe to be inserted into narrow seams and gaps. Typical applications include finding sources of EMC emissions problems, injecting fields into circuits to identify those which are EMC susceptible and non-invasive probing of RF circuits.
- Integrated electrostatic shield in the loop probe eliminates common mode pick-up
- Multiple loop sizes offer optimum sensitivity and spatial resolution at different frequencies
- Probe dimensions optimized for access to tight spaces
- Medium loop, 0.5inch tip diameter, 0.4inch loop diameter
- Loop probe and sensitive to magnetic field
- Can be driven by a signal source to generate fields for electromagnetic susceptibility testing
- Probe can be used to measure the signals present on an operational PC board
- Length is 6.35inch (excluding connector) and probe tip thickness is 0.11”
技术规格
EMC探头
50ohm
Beehive EMC探头放大器
To Be Advised
1GHz
-
100 Series
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书