有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY241,725.000 (CNY273,149.250) |
产品概述
782621-13 is a PXIe-5160 500MHz, 2.5GS/s, 10bit PXI oscilloscope. The PXIe-5160 high-speed oscilloscope device has four channels that sample at up to 2.5GS/s with flexible settings for coupling, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require up to 500MHz of analogue bandwidth and flexible measurement configurations. The PXIe-5160 also features a high-precision triggering circuit as well as PXI synchronization and data streaming capabilities.
- 2GB memory size
技术规格
PXIe-5160
500MHz
-
PXIe-5160 PXI Express示波器
-
4 通道
2.5GSPS
750ps
1年
To Be Advised
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书