有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY98,360.600 (CNY111,147.478) |
产品概述
WAVESURFER 3104Z PROMO1 is a WaveSurfer 3000z series MSO with fully loaded promotion package. It provides the Most Advanced User Interface (MAUI) through a 10.1” capacitive touch screen. It promotes true versatility with 20Mpts of interleaved memory, multi-instrument capabilities and a powerful, deep toolbox.
- 1GHz bandwidth, 4 analogue channels, 16 digital channels, 2GS/s sample rate per channel
- Fast waveform update - up to 130,000 waveforms/sec
- WaveScan search and find
- History Mode waveform playback
- Waveform control knobs for channel, zoom, math and memory traces
- “Push” knobs - push functionality provides shortcuts to common actions
- External Monitor DB-15 connector, USBTMC over USB 2.0 for remote connectivity
- Easy connectivity with Ethernet & 4 x USB 2.0 ports, Micro SD port - 16GB micro SD card installed
- Rotating and tilting feet for four different viewing positions
- Dimension is (HWD) 270mm H x 379.98mm W x 124.96mm D
内容
WaveSurfer 3000z oscilloscope, Fully loaded promotion package (WS3K-EMB, WS3K-PWR, WS3K-FG, WS3K-AUDIOBUS, WS3K-AUTO, WS3K-CAN FD, WS3K-FLEXRAYBUS, WS3K-MSO), Passive probe (total of 1 per channel), 1 micro SD card (installed), Micro SD card adapter, Protective front cover, Getting started guide, Commercial NIST traceable calibration with certificate, Power cable for the destination country, 3-year warranty.
技术规格
WaveSurfer 3000z Series
1GHz
10 Mpts
电容式触屏
3年
No SVHC (21-Jan-2025)
4 通道
4GSPS
430ps
DSO,1GHz,10:1 无源探头,SD 卡和适配器,保护盖,入门指南,电源线,校准
-
相关产品
找到 7 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书