需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24,536.690 (CNY27,726.4597) |
产品信息
产品概述
MHO2024 is a high-resolution 4-channel digital oscilloscope designed for the vast mainstream digital oscilloscope market to meet the design, debugging, and test demands. It is developed based on RIGOL's brand new self-developed Centaurus technical platform. It's 1,000,000wfms/s waveform capture rate (in fast recording mode), 500Mpts memory depth, 12bit resolution, excellent noise floor and vertical measurement accuracy can meet the test demands for higher accuracy. The MHO2000 series digital oscilloscope supports AFG, digital signal analysis, Bode plot, and other functions. It is powered by battery pack, applicable for various complex test scenarios.
- Maximum 200MHz bandwidth, 4 analogue channels, and 1 external trigger channel
- Standard configuration of 16 digital channels (required to purchase the logic analyser probe)
- Real-time sample rate up to 2GSa/s, Vertical sensitivity up to 200μV/div
- AFG(optional), power analysis, histogram, digital signal analysis, Bode plot and protocol decoding's
- Search and navigation let users quickly find signals with exceptions and locate them precisely
- 256-level intensity grading display, with digital real-time fluorescence technology
- 10.1" 1280*800 high-definition touch screen
- Standard configuration of USB Device, USB Host, LAN, HDMI interfaces
- Battery pack-powered for easy charging anytime, anywhere, ensuring flexible measurements
- Standard photoelectric encoder knob enhances durability and extends instrument service life
内容
Digital oscilloscope, Power cord conforming to the standard of the destination country, USB cable, Passive high-impedance probe x4.
技术规格
MHO2000 Series
200MHz
500 Mpts
WXGA TFT电容式触屏
3年
No SVHC (25-Jun-2025)
4x 模拟
2GSPS
2ns
数字示波器,PVP2350 4x无源探头,PLA3204 4x逻辑探头,USB线,电源线
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书