有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,866.630 (CNY2,109.2919) |
| 5+ | CNY1,829.300 (CNY2,067.109) |
产品信息
产品概述
2100-Delta is a TRMS voltage tester with current-function. Safety rated up to CAT III 1000 V / CAT IV 600 V, makes it the ideal product for troubleshooting in industrial and commercial environments. Use it to check voltage, current, resistance, continuity and frequency, all in one instrument. Connect the test probes safely to the top of the housing of the instrument when testing for voltage, giving you an extra hand. 2100-Delta is naturally equipped with reinforced components for dependable performance, it has an ingress protection degree of IP 64, is built according the voltage (current) tester standard EN 61243-3:2014 and is GS approved.
- Voltage and polarity test TRMS up to 1000V AC / 1500V DC
- Current measurement TRMS up to 200A AC perfect tool for maintenance and trouble shoot
- Voltage mode to measure AC / DC voltage down to 1V
- Single pole phase test to determine the phase conductor
- Continuity test (Rx) to check wiring
- Low resistance indication (L Rx) (<lt/>20Ω)
- Phase rotation indication with two probes
- Resistance measurement up to 100Kohm
- Non contact cable break detector / EF (electric field)
- Frequency measurement up to 800Hz, diode test, auto power ON/OFF and ON/OFF button
内容
1x 2100-Delta voltage tester with current-function, 1x holster CC-2100-Delta, 2x GS 38 protective probe caps, 2x 4mm O test probe extension (screwable), 2x 1.5V alkaline batteries, IEC LR03 (installed), 1x user manual.
技术规格
交流电流、交流/直流电压、连续性、二极管、频率、阻性
-
真有效值
-
自动
1.5kV
1kV
-
200A
100kohm
4年
Startech Laptop Privacy Filter
No SVHC (25-Jun-2020)
交流电流、交流/直流电压、连续性、二极管、频率、阻性
-
真有效值
-
自动
1.5kV
1kV
-
200A
100kohm
4年
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书