产品概述
The EX Series from Extech Instruments provides professional DMM's loaded with advanced features and functions. In addition to standard DMM features, they offer a Low impedance (LoZ) mode, backlit LCD, non‐contact voltage detector that safely senses electrical sources, variable frequency voltage measurement. True RMS provides accurate readings when measuring distorted or noisy waveforms.
- Measures DC/AC voltage range from 0.1mV to 1000V
- Measures DC/AC current range from 1mA to 10A
- Measures resistance range from 0.1ohm to 40Mohm
- Measures frequency range from 0.01Hz to 100KHz
- Measures frequency range from 0.001Hz to 100KHz
- Includes diode test, continuity test
- Fast 60 segment analogue bargraph for viewing trends
- Built-in non-contact AC voltage detector (NCV) with hi/low ranges and LED indicator
- 6000 count white LED backlit display
- Dimension is 6.5" x 3.2" x 1.7" (164mm x 82mm x 44mm), weight is 5.9oz (450g)
内容
EX365 true RMS digital multimeter, Test leads, 9V battery, Holster with tilt stand, Built-in magnet.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
交流/直流电流、交流/直流电压、电容、连续性、二极管、频率、电阻
真有效值
自动
1kV
10A
3年
No SVHC (20-Jun-2016)
-
6000
1kV
10A
40Mohm
EX360 Series
技术文档 (1)
相关产品
找到 7 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书