打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:14 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,143.920 (CNY1,292.6296) |
包装规格:每个
最低: 1
多件: 1
CNY1,143.92 (CNY1,292.63 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
720X series compact, robust and accurate TRMS AC digital multimeter offers TRMS AC measurement with a crest factor up to 3. All types of signals can be measured with excellent accuracy.
- Voltage measurements up to 600VAC and 600VDC
- Frequency and capacitance measurement
- Resistance measurements up to 40Mohms
- Continuity test with buzzer, voltage detector (non contact)
- Peak-hold and relative mode, protective rubber holster with magnet
- 3 digits 3/4, 6000 counts LCD display
- CAT III 600V rated, powered by 2 x 1.5V AAA batteries
- Dimension is 77 x 148 x 45mm (with holster), weight is 320g (with holster), warranty is 1 year
内容
TRMS AC digital multimeter, Batteries, 1 set of safety test leads, Manual, Rubber holster.
注释
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
技术规格
DMM功能
交流/直流电压、电容、连续性、二极管、频率、电阻
数字万用表反应类型
真有效值
范围选择
手动
电压测量 AC 最大
600V
电流测量 AC 最大值
-
制造商保修
1年
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
位数
3.75
显示计数
6000
电压测量 DC最大
600V
电流测量 DC最大值
-
电阻测量最大
40Mohm
产品范围
720X Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.5