需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,779.620 (CNY7,660.9706) |
产品概述
FLUKE-87V-MAX is a True-rms digital multimeter. The 87V MAX contains all the trusted features of the most popular digital multimeter used today, the Fluke 87V, and then some. From wet, dusty or dark environments to long days, the 87V MAX was designed to help you finish the most on a work site. It features a unique function for accurate voltage and frequency measurements on variable frequency motor drives (VFDs) and other electrically noisy equipment; using true-rms ac voltage and current for accurate measurements on non-linear signals. The large display digits and 2-level bright, white backlight and backlit keypad buttons make for increased visibility. Along with the high resolution 19,999 count display mode allows you to read measurements easily in any work environment. This multimeter will run for up to 800hours of battery life and offers measurement capabilities.
- MAX 真有效值数字万用表
- 测量交流/直流电压、交流/直流电流、电阻、电容、频率和温度
- 连续性和二极管测试
- 采用工业强度外壳和皮套,可承受高达 4 m(13 英尺)的跌落
- IP67 防水、防尘外壳,适用于最极端的工作场所
- 优质 TL175 TwistGuard™ 测试引线
- 电池寿命是 87V 的两倍(长达 800 小时),背光按键适用于黑暗环境
- 大显示数字、2 级明亮的白色背光和背光键盘按钮
- CAT III 1000 V/CAT IV 600 V 额定电压
- 最小/最大/平均记录
内容
真有效值数字万用表、TL75 测试引线、AC175 鳄鱼夹、皮套、9V 电池(已安装)、80BK 温度探头。
技术规格
交流/直流电流、交流/直流电压、电容、连续性、二极管、频率、电阻、温度
真有效值
自动, 手动
1kV
10A
有限终身保修
No SVHC (15-Jun-2015)
4.5
19999
1kV
10A
50Mohm
80 Series V
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书