有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,100.820 (CNY6,893.9266) |
产品概述
01VM910200GS is a GVM-9102 6 ½ digit 2KV voltmeter, featuring high precision DC voltage accuracy, fast sampling rate, 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) to provide comprehensive measurement capabilities, higher speed and accuracy, making it particularly suitable for output measurement of energy storage devices, photovoltaic devices or DC power supply devices. The GVM-9102 provides DC voltage measurement up to 2400 V without the need for attenuators, effectively reducing measurement losses and errors. In addition, the GVM-9012 also features math functions (dB, dBm, comparison, MX+B, 1/X and percentage), statistical functions (min/max/avg/P-P/STDEV) and various standard communication interfaces. Whether operated as a desktop or installed in a system, the GVM-9102 can meet specific measurement requirements and complex measurement applications.
- 6 1/2 digit display: 2,399,999 counts maximum
- 4.3" TFT graphic LCD display
- DC voltage measurement up to 2400V
- DCV basic accuracy of 0.01%
- Fastest sampling rate of 10K readings/sec
- USB storage function available
- Graphic display capability, providing histogram, bar meter and trend chart
- Digital I/O, RS-232C, USB host/device, LAN
技术规格
6.5
-
-
-
3年
-
数字 I/O, LAN, RS232C, USB
-
-
2kV
直流电压
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书