打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP101复制
制造商标准货期23 周
库存编号4697938
您的零件号
22 有货
需要更多?
22 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY693.630 (CNY783.8019) |
| 3+ | CNY601.540 (CNY679.7402) |
包装规格:每个
最低: 1
多件: 1
CNY693.63 (CNY783.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MP101 delivers the functionality of a precision clamp meter and a 1MHz oscilloscope in one versatile instrument. Measuring AC/DC current up to 1000A, voltages up to 1000V, resistance to 100MΩ, capacitance to 20mF, and frequency to 20MHz, it’s designed for high-power applications and advanced diagnostics. With 20,000 counts, diode test, and continuity check, the MP101 provides professional accuracy and convenience for electricians, engineers, and technicians.
- Clamp meter with integrated 1MHz oscilloscope for multifunctional testing
- 20,000 counts display for high-precision readings
- DC Voltage: 20.000mV to 1000.0V
- AC Voltage: 200.000mV to 1000.0V
- DC Current: 20.00A to 1000A
- AC Current: 20A to 1000A
- Resistance: up to 100.00MΩ
- Capacitance: up to 20.00mF
- Frequency: up to 20.000MHz
- Additional functions: diode test and continuity check
- Clamp design for safe, non-intrusive current measurement
- Combines a clamp meter and oscilloscope into one compact device, saving cost and space
- Measures high currents up to 1000A safely without breaking the circuit
- High-resolution display ensures accurate diagnostics in demanding applications
- Covers a broad range of tests, from power systems to detailed electronic analysis
- Ideal for electricians, field engineers, and service technicians working with high-power systems
- Built-in continuity and diode check simplifies everyday troubleshooting
- Portable and durable, making it suitable for both on-site and workshop use
技术规格
DMM功能
AC/DC电流, AC/DC电压, 电容, 二极管, 占空比, 频率, 电阻
电压测量 AC 最大
1kV
电阻测量最大
100Mohm
范围选择
自动, 手动
最大钳口尺寸
38mm
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
电流测量 AC 最大值
1kA
电压测量 DC最大
1kV
数字万用表反应类型
真有效值
位数
4.5
产品范围
Multicomp Pro Multifunction Meters With Oscilloscope
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.35