需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,482.370 (CNY2,805.0781) |
产品概述
MW3518 multimeter clamp is a multifunction clamp allowing to realize TRMS AC+DC measurements in current and in voltage. It allows a current measurement up to 2000A in order to meet all the needs in the industrial field. It can also measure DC voltages up to 1500V and AC voltages up to 1000V to meet the needs of photovoltaic applications. It is not necessary to use a specific adapter to measure DC voltage up to 1500V since it is classified as 1000V AC/DC - CAT IV and 1500V DC CAT III. Also featuring advanced functions such as frequency measurement up to 2000Hz, resistance measurement up to 40MΩ, capacitance measurement up to 2000μF or temperature measurement, it will answer to all your controls or troubleshooting needs.
- Voltage measurement on variable frequency drive (VFD) up to 1000V
- Temperature measurement (thermocouple type K provided)
- Continuity function with buzzer, diode testing
- Jaws opening: 55mm maximum
- Non-contact voltage detection (electric field detection)
- Auto-ranging mode
- Backlighted LCD display
- 5ms crest-max capture mode, zero offset mode, automatic power-off mode, hold function
- LCD display 6000 count
- 1000V AC/DC - CAT IV and 1500V DC CAT I safety standards
内容
Multimeter clamp, Soft carrying pouch, Test leads with touch point, User's guide, Batteries, Thermocouple K-type banana plug.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
交流/直流电流、交流/直流电压、电容、连续性、二极管、频率、电阻、温度
1kV
40Mohm
自动
55mm
No SVHC (07-Nov-2024)
2kA
1kV
真有效值
3.83
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书