有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41,755.000 (CNY47,183.150) |
产品信息
产品概述
PXIe-4468 is a PXIe, 250KS/s, 2 input/2 output PXI sound and vibration module. The PXIe-4468 helps you make precision measurements with microphones, accelerometers, and other transducers that feature large dynamic ranges. This PXI Sound and Vibration module provides two-channel dynamic signal generation and two-channel acquisition, and you can use one of six gain settings to configure your input range. Additionally, the PXIe-4468 includes software-configurable AC/DC coupling, IEPE conditioning, and pure tone generator. You can use the PXIe-4468 for sound and vibration applications such as audio test; automotive noise, vibration, and harshness (NVH); and machine condition monitoring.
- Highpass filter cut off frequency is 8Hz
- SMB, BNC connection
- 121 DSA dynamic range
技术规格
PXI声音和振动模块
24bit
AC/DC
BNC, SMB
2放大器
PXIe-4468
250kSPS
PXI Express
0.8Hz
2放大器
NI PXI系统
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书