2. 测试与测量
                                                                                                3. 模块测试系统
                                                                                                4. PXI 系统
                                                                                                5. PXI继电器模块
                                                                                                打印页面

                                                                                                778572-66.

                                                                                                继电器模块,PXI-2566,70 MHz,SPDT,16通道,5 A,150 VDC

                                                                                                NI / EMERSON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NI / EMERSON 778572-66.
                                                                                                制造商NI / EMERSON
                                                                                                制造商产品编号778572-66.
                                                                                                库存编号4093489
                                                                                                产品范围PXI-2566
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:7 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY17,835.000 (CNY20,153.550)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY17,835.00 (CNY20,153.55 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NI / EMERSON
                                                                                                制造商NI / EMERSON
                                                                                                制造商产品编号778572-66.
                                                                                                库存编号4093489
                                                                                                产品范围PXI-2566
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品类型PXI继电器模块
                                                                                                接点配置SPDT
                                                                                                继电器数量16Relays
                                                                                                总线连接器类型PXI混合
                                                                                                开关电压最大值150VDC
                                                                                                开关电流最大值5A
                                                                                                带宽70MHz
                                                                                                适用于NI PXI控制器
                                                                                                产品范围PXI-2566
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                778572-66 is a PXI‑2566 16-channel, SPDT PXI relay module. It is a general-purpose switch module that features independent single‑pole double‑throw (SPDT) Form C armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI‑2566 is ideal for switching, routing, and controlling high-current signals. Each relay channel has a normally closed (NC), normally open (NO), and common (COM) terminal. To program the relay, user can use the IVI-compliant NI-SWITCH driver software, complete with help documentation, example programs, and a soft front panel application for interactive control. For intelligent management of complex switch systems, NI switch executive provides additional software tools to help user design, build, and deploy user switching system.

                                                                                                • PXI hybrid bus connector, SPDT relay configuration
                                                                                                • Number of relays are 16, 70MHz switch bandwidth
                                                                                                • 150V DC maximum switching voltage, 2A switching current
                                                                                                • 115 cycles/s scan rate

                                                                                                技术规格

                                                                                                产品类型

                                                                                                PXI继电器模块

                                                                                                继电器数量

                                                                                                16Relays

                                                                                                开关电压最大值

                                                                                                150VDC

                                                                                                带宽

                                                                                                70MHz

                                                                                                产品范围

                                                                                                PXI-2566

                                                                                                接点配置

                                                                                                SPDT

                                                                                                总线连接器类型

                                                                                                PXI混合

                                                                                                开关电流最大值

                                                                                                5A

                                                                                                适用于

                                                                                                NI PXI控制器

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Hungary
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84718000
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.63