有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY25,225.000 (CNY28,504.250) |
产品概述
790690-01 is a PXIe-6383 multifunction I/O module. The PXIe-6383 offers analogue I/O, digital I/O, and four 32-bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe-6383 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 analogue input (18bit, 625kS/s), 4 analogue output (2.86MS/s), 48 digital input output
注释
Refer to product catalogue for more info on drivers and cable compatibility for the connectors.
技术规格
多功能I/O设备
18bit
4放大器
-
NI PXI 控制器
No SVHC (25-Jun-2025)
625kSPS
32放大器
36输入
0°C到55°C
PXIe-6383
相关产品
找到 7 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
产品合规证书