有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY35,460.000 (CNY40,069.800) |
产品信息
产品概述
787311-01 is a PXIe-8523 automotive Ethernet interface module. This PXIe-8523 100/1000BASE-T1, 4-port unshielded twisted pair (UTP) PXI Automotive Ethernet Interface Module for developing applications with the NI‑XNET driver. With this hardware, you can develop applications that require automotive Ethernet to test and validate automotive electronic control units (ECUs). The PXIe-8523 provides up to four independent endpoints or up to two network terminal access points (TAPs). It features onboard hardware timestamping and can act as up to four separate 802.1AS hosts or servers, so it can synchronize with an external network as well as the rest of a PXI system. The PXIe-8523 also provides LEDs on the front panel to help you monitor the network link and activity.
技术规格
PXI车用以太网接口模块
1Gbps
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书