需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,555.000 (CNY4,017.150) |
产品信息
产品概述
777878-01 is a TB-2605 PXI module isothermal terminal block that consists of a printed circuit board with screw terminals. The terminal block connects directly to the front panel I/O connector of the NI 2501 or NI 2503. The terminal block can easily accommodate thermocouples, resistance temperature detectors (RTDs), thermistors, and voltage signals. The TB-2605 features an isothermal construction to minimize the temperature gradients across the screw terminals and a high-accuracy thermistor cold-junction temperature sensor for measuring with thermocouples. Enclosures keep out air currents to maintain an isothermal environment for the screw terminals and the cold-junction sensor.
- Screw terminal
技术规格
接线盒
TB-2605
NI 2501和NI 2503 PXI 开关卡
To Be Advised
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书