打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:5 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,415.000 (CNY2,728.950) |
包装规格:每个
最低: 1
多件: 1
CNY2,415.00 (CNY2,728.95 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NI / EMERSON
制造商产品编号153171-01复制
制造商标准货期5 周
库存编号3620927
产品范围sbRIO-9694
技术数据表
配件类型接线盒
适用于NI sbRIO控制器
产品范围sbRIO-9694
SVHC(高度关注物质)To Be Advised
产品概述
153171-01 is a terminal block provides standard back-end connector types, such as BNC, D-SUB, VHDCI, and more. Some models offer screw pin terminals for the front-end connectors as well as different mounting options including DIN vertical rail, DIN horizontal rail, wall, panel, or module. You can use terminal blocks for connecting analogue or digital signals, generating signals, prototyping, performing custom circuitry, and more.
- Interfaces with a variety of test and measurement devices and supports screw-terminal connectivity
技术规格
配件类型
接线盒
产品范围
sbRIO-9694
适用于
NI sbRIO控制器
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.54431