需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13,884.750 (CNY15,689.7675) |
产品信息
产品概述
783816-02 is a sbRIO-9607 embedded controller that integrates a real-time processor running NI Linux Real-Time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). It includes a RIO Mezzanine Card (RMC) connector, which is a high-speed, high-bandwidth connector that provides direct access to the processor and digital I/O FPGA lines. The sbRIO-9607 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features integrated Gigabit Ethernet, CAN, serial, and USB ports and 96 3.3V digital I/O lines.
- 667MHz dual-core ARM Cortex A9 processor core
- Zynq-7020 FPGA CompactRIO single board controller
技术规格
Xilinx Zynq-7000
2核
512MB
-40°C 至 +85°C
CAN, 以太网, RS-232, USB
NI CompactRIO系统
667MHz
512MB
-
NI CompactRIO机箱
Linux
sbRIO-9607
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书