需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,250.560 (CNY4,803.1328) |
产品概述
SV89 is a vibration temperature remote sensor. Precise measurements of GRMS, VRMS, peak, crest factor, kurtosis, skewness, standard deviation and FFT analysis provides users with detailed insights into the vibrational characteristics of their equipment to prevent costly downtime. Typical applications include condition monitoring of critical equipment: By continuously analysing vibrations from rotating equipment, it enables the necessary insights to utilize predictive maintenance strategies, fault detection of vibration patterns indicative of potential faults such as: misalignment, bearing defects, or gear damage and data-driven decision making for reliability-centred maintenance to help identify patterns, trends, potential failure modes and the severity of detected issues.
- Frequency range 10Hz to 10KHz
- Display measurement trend of contact temperature -20°C to 80°C (-4°F to 176°F)
- 1MB flash memory
- Wireless capability enhances flexibility in installation, easy deployment in industrial environments
- IP66 rating ensures reliable performance in demanding conditions subject to moisture, dust, debris
- Multi-communication protocols (Modbus, MQTT, OPC UA) for integration with advanced analysis tools
- Powered by LS17500 3.6V 3600mAh Li battery (replaceable)
- Operating temperature range -20°C to 80°C (-4°F to 149°F)
- Sensor: 29 x 25 x 14mm size
- 3 year warranty
技术规格
± 50g
-
25mm
-
10Hz 至 10kHz
14mm
29mm
No SVHC (17-Dec-2015)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书