需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,675.040 (CNY1,892.7952) |
产品信息
产品概述
The 461920 from Extech Instruments is a mini laser photo tachometer counter. Laser light source used for greater accuracy and longer measuring distance taking non contact RPM measurements. This tachometer for RPM measurements. Make safe, non-contact RPM measurements (2 to 99,999 RPM) of rotating objects by pointing the integral laser (1.6ft target distance) at the reflective tape placed on object to be measured. It provides non-contact RPM and count measurements. The laser pointer beam provides accurate long distance measurements for photo tachometer measurements. This meter is shipped fully tested and calibrated and with proper use, will provide years of reliable service.
- Make non contact RPM measurements of rotating objects
- Use reflective tape on object to be measured and point the integral laser
- Easy to read large 5 digit LCD display with backlighting
- Memory button holds last reading and recalls min/max readings
- Counter function counts up to 99,999 revolutions
- Rugged double moulded housing for better grip, CE approved
- Basic accuracy of ±0.05% and resolution of 0.1rpm, 1rev
- Detecting distance from 2inch to 20inch (50mm to 500mm)
- Operating temperature range from 32°F to 122°F (0°C to 50°C) and RH 80% maximum
- Dimension is 6.2inch x2.3inch x1.6inch (160mm x 60mm x 42mm) and weight is 151g
警告
461920转速表计数器, 9V电池, 反光带, 用户手册.
注释
Do not directly view or direct the laser pointer at an eye. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
技术规格
2RPM 至 99999RPM
160mm
60mm
42mm
-
No SVHC (20-Jun-2016)
0.05%
-
500mm
-
-
461920 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书