打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9,398.260 (CNY10,620.0338) |
包装规格:每个
最低: 1
多件: 1
CNY9,398.26 (CNY10,620.03 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商TESTO
制造商产品编号TESTO 476复制
制造商标准货期12 周
库存编号5010779
也称为0563 4760
技术数据表
频闪范围30FPM 至 12500FPM
精度0.01%
输入阻抗-
电源电压VAC-
工作温度最小值0°C
工作温度最高值40°C
产品范围-
SVHC(高度关注物质)Lead (08-Jul-2021)
产品概述
The testo 476 Pocket Strobe(tm) hand-held stroboscope measures and checks rotation and vibration movements. It facilitates the measurement of very small objects or in hard-to-access places.
- High setting accuracy and stability thanks to dynamic setting dial
- High light intensity due to energy optimised switching electronics and powerful xenon flash lamp
- Powerful rechargeable battery pack for min. 1 hour operation time over the frequency range
- Automatic trigger to synchronize flash sequence
- Even higher light intensity with improved high-performance xenon flash lamp
- Tripod connection in housing
- Memory function (last reading is stored when switched off)
- Mains operation with simultaneous battery charging possible
内容
Stroboscope, transport case, recharger with 4 country adapters and trigger signal connector
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
频闪范围
30FPM 至 12500FPM
输入阻抗
-
工作温度最小值
0°C
产品范围
-
精度
0.01%
电源电压VAC
-
工作温度最高值
40°C
SVHC(高度关注物质)
Lead (08-Jul-2021)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:Lead (08-Jul-2021)
下载产品合规证书
产品合规证书
重量(千克):1.4