2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 压力表
                                                                                                打印页面

                                                                                                TESTO 511

                                                                                                压力计, 300hPa 至 1200hPa, 0.1, 0 °C, 50 °C

                                                                                                TESTO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TESTO TESTO 511
                                                                                                制造商TESTO
                                                                                                制造商产品编号TESTO 511
                                                                                                库存编号1471395
                                                                                                也称为0560 0511
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                9 有货

                                                                                                需要更多?

                                                                                                9 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,660.870 (CNY1,876.7831)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,660.87 (CNY1,876.78 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TESTO
                                                                                                制造商TESTO
                                                                                                制造商产品编号TESTO 511
                                                                                                库存编号1471395
                                                                                                也称为0560 0511
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                压力测量范围300hPa 至 1200hPa
                                                                                                分辨率 (水中)0.1
                                                                                                精度-
                                                                                                响应时间-
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值50°C
                                                                                                产品范围-

                                                                                                产品概述

                                                                                                The Testo 511 is normally used to measure absolute pressure, e.g. for density compensation in flow measurement in ducts, laboratories and production processes. Other measurement parameters are barometric air pressure (= air pressure at sea level) and altitude above sea level.

                                                                                                • High-precision, absolute pressure measurement with an accuracy of ±3hPa
                                                                                                • Suitable for barometric altitude measurements between two points
                                                                                                • Calculates the barometric air pressure
                                                                                                • Backlit display
                                                                                                • Units for pressure: kPa, mbar, Pa, mm H₂O, mmHg, inch H₂O, inch Hg, psi, m, ft.

                                                                                                内容

                                                                                                Protection cap, wrist strap, belt holder, 2x AAA batteries and calibration protocol.

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                压力测量范围

                                                                                                300hPa 至 1200hPa

                                                                                                精度

                                                                                                -

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                产品范围

                                                                                                -

                                                                                                分辨率 (水中)

                                                                                                0.1

                                                                                                响应时间

                                                                                                -

                                                                                                工作温度最高值

                                                                                                50°C

                                                                                                技术文档 (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90262020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.24494