打印页面
可订购
在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,692.640 (CNY6,432.6832) |
包装规格:每个
最低: 1
多件: 1
CNY5,692.64 (CNY6,432.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DWYER
制造商产品编号477B-6复制
库存编号4287390
产品范围477B Series
技术数据表
压力测量范围0psi 至 50psi
分辨率 (水中)-
精度0.1%
响应时间-
工作温度最小值-17.8°C
工作温度最高值60°C
产品范围477B Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
477B-6 is a series 477B handheld digital manometer. It is a versatile, hand-held, battery operated manometer. It measures either positive, negative or differential pressures with ±0.10% of full-scale accuracy. A memory function allows storage of up to 40 readings for later recall and a backlight provides auxiliary lighting for hard-to-see locations. Also standard is a hold feature; plus both visual and audible overpressure alarms. Typical applications include lab calibration of other pressure instruments and air velocity/air flow measurements in commercial buildings.
- Range 0 to 50.00psi
- Precise 0.1% FS accuracy provides four times better accuracy than most standard manometer/gauges
- Aluminium housing protects instrument against damage
- 4-digit LCD display
- 9V alkaline battery included
- Two compression fittings for use with 3.18mm I.D. x 6.35mm O.D. tubing
技术规格
压力测量范围
0psi 至 50psi
精度
0.1%
工作温度最小值
-17.8°C
产品范围
477B Series
分辨率 (水中)
-
响应时间
-
工作温度最高值
60°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.317515