打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,601.400 (CNY2,939.582) |
包装规格:每个
最低: 1
多件: 1
CNY2,601.40 (CNY2,939.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DWYER
制造商产品编号475-8-FM复制
制造商标准货期11 周
库存编号4287366
产品范围475 Series
技术数据表
压力测量范围0psi 至 150psi
分辨率 (水中)-
精度0.5%
响应时间-
工作温度最小值-17.8°C
工作温度最高值60°C
产品范围475 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
475-8-FM is a series 475 intrinsically safe handheld digital manometer measures positive, negative, or differential pressures of air and natural gases. The dual push pads on the front panel control the on/off, auto zero, and pressure unit selection, allowing for simple operation with no set up needed. When used with a Dwyer® Pitot tube, the Series 475 can also be used as an air velocity gage. Typical applications include monitoring natural gas pressures on boilers and other combustion equipment, air velocity monitoring, when used with a Dwyer® Pitot tube and AV calculator, field calibration of other instruments, monitoring or troubleshooting HVAC systems.
- Rugged aluminium case protects instrument from damage during transport/use
- Large, easy to read LCD and simple operation
- FM approved to be intrinsically safe in hazardous place, Class 1, Div 2, Grp A, B, C, D, T4 Ta=70°C
- 10.6mm 4 digit LCD display
- English pressure range 0 to 150.0psi
- Metric pressure range from 10.34bar
- 200psig maximum pressure
- 9V alkaline battery, installed non-functional (user replaceable) power requirement
技术规格
压力测量范围
0psi 至 150psi
精度
0.5%
工作温度最小值
-17.8°C
产品范围
475 Series
分辨率 (水中)
-
响应时间
-
工作温度最高值
60°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.362874