需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,795.880 (CNY4,289.3444) |
产品信息
产品概述
0563 1512 is a Testo 512-1 differential pressure measuring instrument with App connection. In practical use, they convince with their flexibility and variety of applications. Checking the gas pressure on burners by measuring gas flow pressure and static gas pressure is just as quick and precise as checking filters and Pitot tube measurement in the ventilation duct. The position-independent differential pressure sensor ensures reliable and highly accurate measurement. The testo Smart App for smartphones and tablets supports to configure measuring instrument, display graphical measured value curve, save measurement data, manage customers and measuring points, documentation on site and e-mail dispatch of the report.
- Differential pressure measurement (0 to 200hPa) for checking filters and for pitot tube measurement
- Reliable measurement results due to position-independent differential pressure sensor
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Audible alarm sounds if a limit value is exceeded
- Timed and point mean value calculation
- Volume flow calculation in measuring instrument and App
- Durability through compact design with robust housing
- IP40 rated
- Operating temperature range from -20 to +50°C
- Dimension is 146 x 60 x 28mm
内容
Testo 512-1 differential pressure measuring instrument with App connection and audible alarm, Transport bag, Calibration protocol and 3 x AA batteries.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
0hPa 至 200hPa
-
-20°C
512 Series
0.001
-
50°C
To Be Advised
TESTO 512-1 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书