2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 光学检测
                                                                                                5. 光通量表
                                                                                                打印页面

                                                                                                LT250W

                                                                                                光/照度计, 100000 lx, 100 lx, 5 %, 28 mm, 53 mm, 176 mm

                                                                                                EXTECH INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                EXTECH INSTRUMENTS LT250W
                                                                                                EXTECH INSTRUMENTS LT250W
                                                                                                EXTECH INSTRUMENTS LT250W
                                                                                                EXTECH INSTRUMENTS LT250W
                                                                                                制造商EXTECH INSTRUMENTS
                                                                                                制造商产品编号LT250W
                                                                                                库存编号3958399
                                                                                                产品范围250W系列
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:9 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY985.780 (CNY1,113.9314)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY985.78 (CNY1,113.93 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                EXTECH INSTRUMENTS
                                                                                                制造商EXTECH INSTRUMENTS
                                                                                                制造商产品编号LT250W
                                                                                                库存编号3958399
                                                                                                产品范围250W系列
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                最大测量100000lx
                                                                                                分辨率 (lx)100lx
                                                                                                精度5%
                                                                                                外部高度28mm
                                                                                                外部宽度53mm
                                                                                                外部深度176mm
                                                                                                产品范围250W系列
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                Compact light meter with Bluetooth® connectivity which allows building and maintenance professionals to view and share light intensity data directly from a mobile device using the free ExView app. With the capability to capture, display trends, set alarms, and create and send reports, users can gain deeper insights on workplace comfort and building health. Suitable for workplace inspection, storage area inspection, building health, building comfort, photography light check, safety and security lighting check applications.

                                                                                                • Light meter with connectivity to ExView app
                                                                                                • Measure light intensity up to 100,000 Lux (10,000 Fc) with measuring rate of 0.5 sec
                                                                                                • View data on both large LCD display and from iOS® or Android™ mobile using ExView app
                                                                                                • Record max/avg readings
                                                                                                • Freeze display with ‘data hold’
                                                                                                • Bright backlit dual LCD display
                                                                                                • Auto power off feature saves battery life
                                                                                                • Tripod mount fits standard 1/4”-20 mounting screw
                                                                                                • Complete with 3 AAA (1.5 V) batteries

                                                                                                技术规格

                                                                                                最大测量

                                                                                                100000lx

                                                                                                精度

                                                                                                5%

                                                                                                外部宽度

                                                                                                53mm

                                                                                                产品范围

                                                                                                250W系列

                                                                                                分辨率 (lx)

                                                                                                100lx

                                                                                                外部高度

                                                                                                28mm

                                                                                                外部深度

                                                                                                176mm

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90275000
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.1625